MGFC5108 vs MGFC5214 feature comparison

MGFC5108 Mitsubishi Electric

Buy Now Datasheet

MGFC5214 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE
Construction COMPONENT COMPONENT
Gain 17 dB 10 dB
Operating Frequency-Max 27000 MHz 43000 MHz
Operating Frequency-Min 24000 MHz 37000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Technology GAAS GAAS
VSWR-Max 2.5 2.3
Base Number Matches 1 1

Compare MGFC5108 with alternatives

Compare MGFC5214 with alternatives