MGFC5108
vs
HMC486
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
DIE OR CHIP
|
2.51 X 2.51 MM, 0.10 MM HEIGHT, DIE-8
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW NOISE
|
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17 dB
|
23 dB
|
Operating Frequency-Max |
27000 MHz
|
9000 MHz
|
Operating Frequency-Min |
24000 MHz
|
7000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
7 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
GAAS
|
VSWR-Max |
2.5
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A001.B.2.B
|
Characteristic Impedance |
|
50 Ω
|
Input Power-Max (CW) |
|
15 dBm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Supply Current-Max |
|
1300 mA
|
|
|
|
Compare MGFC5108 with alternatives
Compare HMC486 with alternatives