MGA-43728-BLKG vs MGA-43228-BLKG feature comparison

MGA-43728-BLKG Avago Technologies

Buy Now Datasheet

MGA-43228-BLKG Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Package Description LCC28,.2SQ,20 LCC28,.2SQ,20
Reach Compliance Code compliant compliant
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 28 28
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC28,.2SQ,20 LCC28,.2SQ,20
Power Supplies 5 V 5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Supply Current-Max 600 mA
Surface Mount YES YES
Technology GAAS GAAS
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Construction COMPONENT
Gain 35 dB
Input Power-Max (CW) 20 dBm
JESD-609 Code e3
Operating Frequency-Max 2500 MHz
Operating Frequency-Min 2300 MHz
Terminal Finish Tin (Sn)

Compare MGA-43728-BLKG with alternatives

Compare MGA-43228-BLKG with alternatives