MGA-43328-TR1G vs MGA-43728-BLKG feature comparison

MGA-43328-TR1G Avago Technologies

Buy Now Datasheet

MGA-43728-BLKG Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description LCC28,.2SQ,20 LCC28,.2SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 35 dB
Input Power-Max (CW) 20 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 28 28
Operating Frequency-Max 2700 MHz
Operating Frequency-Min 2500 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code LCC28,.2SQ,20 LCC28,.2SQ,20
Power Supplies 5 V 5 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND HIGH POWER
Surface Mount YES YES
Technology GAAS GAAS
Terminal Finish Tin (Sn)
Base Number Matches 1 1
Supply Current-Max 600 mA

Compare MGA-43328-TR1G with alternatives

Compare MGA-43728-BLKG with alternatives