MG50Q2YS91 vs 2MBI50N-120 feature comparison

MG50Q2YS91 Toshiba America Electronic Components

Buy Now Datasheet

2MBI50N-120 Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP COLLMER SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-PUFM-X7 FLANGE MOUNT, R-XUFM-X7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 50 A 50 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND CUR LIMITING CIRCUIT
Fall Time-Max (tf) 1000 ns
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PUFM-X7 R-XUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 400 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 2.7 V
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 7
Additional Feature LOW SATURATION VOLTAGE
Turn-off Time-Nom (toff) 850 ns
Turn-on Time-Nom (ton) 650 ns

Compare MG50Q2YS91 with alternatives

Compare 2MBI50N-120 with alternatives