MG50Q2YS91
vs
C67076-A2105-A70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
EUPEC GMBH & CO KG
Package Description
FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
50 A
78 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf)
1000 ns
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PUFM-X7
R-XUFM-X7
Number of Elements
2
2
Number of Terminals
7
7
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
400 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
2.7 V
Base Number Matches
1
1
Case Connection
ISOLATED
Turn-off Time-Nom (toff)
380 ns
Turn-on Time-Nom (ton)
44 ns
Compare MG50Q2YS91 with alternatives
Compare C67076-A2105-A70 with alternatives