MG300J2YS50 vs MG100H2YS1 feature comparison

MG300J2YS50 Toshiba America Electronic Components

Buy Now Datasheet

MG100H2YS1 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description 2-109C1A, 7 PIN FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED HIGH SPEED
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 300 A 100 A
Collector-Emitter Voltage-Max 600 V 500 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 300 ns
Gate-Emitter Thr Voltage-Max 8 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-X7 R-PUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1300 W
Power Dissipation-Max (Abs) 1300 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 300 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 400 ns
Turn-off Time-Nom (toff) 200 ns 800 ns
Turn-on Time-Max (ton) 400 ns
Turn-on Time-Nom (ton) 200 ns 800 ns
VCEsat-Max 2.7 V
Base Number Matches 1 1
Pin Count 7

Compare MG300J2YS50 with alternatives

Compare MG100H2YS1 with alternatives