MG100Q2YS40 vs CM600HA-24H feature comparison

MG100Q2YS40 Toshiba America Electronic Components

Buy Now Datasheet

CM600HA-24H Powerex Power Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP POWEREX INC
Package Description FLANGE MOUNT, R-XUFM-X7 FLANGE MOUNT, R-XUFM-X4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 100 A 600 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf) 500 ns
Gate-Emitter Thr Voltage-Max 6 V
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-X7 R-XUFM-X4
Number of Elements 2 1
Number of Terminals 7 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 670 W
Power Dissipation-Max (Abs) 670 W 4100 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 600 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 4 V 3.4 V
Base Number Matches 1 2
Turn-off Time-Nom (toff) 800 ns

Compare MG100Q2YS40 with alternatives

Compare CM600HA-24H with alternatives