MG100Q2YS40
vs
1MBI300NA-120
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
FUJI ELECTRIC CO LTD
Package Description
FLANGE MOUNT, R-XUFM-X7
FLANGE MOUNT, R-XUFM-X5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH SPEED
LOW SATURATION VOLTAGE
Case Connection
ISOLATED
Collector Current-Max (IC)
100 A
300 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
Fall Time-Max (tf)
500 ns
Gate-Emitter Thr Voltage-Max
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JESD-30 Code
R-XUFM-X7
R-XUFM-X5
Number of Elements
2
1
Number of Terminals
7
5
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
670 W
Power Dissipation-Max (Abs)
670 W
2100 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
600 ns
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
MOTOR CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
4 V
3.3 V
Base Number Matches
1
1
Pin Count
5
Turn-off Time-Nom (toff)
950 ns
Turn-on Time-Nom (ton)
650 ns
Compare MG100Q2YS40 with alternatives
Compare 1MBI300NA-120 with alternatives