MFU0805FF01500P500
vs
SF-0603F150-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY BEYSCHLAG
BOURNS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
VERY FAST
FAST
Body Breadth
1.25 mm
0.8 mm
Body Height
0.45 mm
0.45 mm
Body Length or Diameter
2 mm
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-20 °C
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
1.5 A
1.5 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL; UMF
UL
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Factory Lead Time
11 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Fuse Size
0603
Pre-arcing Time-Min
60000 ms
Compare MFU0805FF01500P500 with alternatives
Compare SF-0603F150-2 with alternatives