SF-0603F150-2
vs
SF-0603HI150M-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Factory Lead Time
11 Weeks, 3 Days
15 Weeks
Samacsys Manufacturer
Bourns
Bourns
Blow Characteristic
FAST
FAST
Body Breadth
0.8 mm
0.8 mm
Body Height
0.45 mm
0.8 mm
Body Length or Diameter
1.6 mm
1.6 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
0603
0603
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Packing Method
TR, 7 INCH
TR, 7 INCH
Pre-arcing Time-Min
60000 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
1.5 A
1.5 A
Rated Voltage(DC)
32 V
32 V
Reference Standard
UL
UL
Surface Mount
YES
YES
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Trip Time or Delay
0.0002 s
Compare SF-0603F150-2 with alternatives
Compare SF-0603HI150M-2 with alternatives