MFR50SFREM-86K6 vs FMF50SFREAV86K6 feature comparison

MFR50SFREM-86K6 YAGEO Corporation

Buy Now Datasheet

FMF50SFREAV86K6 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
Tubular Tubular
e3 e3
0.55 mm 0.55 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
TUBULAR PACKAGE CYLINDRICAL PACKAGE
Axial Axial
TR, PAPER, 12 INCH TR, 12 INCH
0.5 W 0.5 W
70 °C 70 °C
AEC-Q200
86600 Ω 86600 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
50 ppm/°C 50 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1% 1%
300 V 300 V
1 1
FLAME PROOF

Compare MFR50SFREM-86K6 with alternatives

Compare FMF50SFREAV86K6 with alternatives