Part Details for MFR50SFREM-86K6 by YAGEO Corporation
Overview of MFR50SFREM-86K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K662710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6SFP EXPRPRT LRGR LP DIA. | |
UE86K632710321 | Amphenol Communications Solutions | 2X6 SFP WITH LARGE LP | |
UE86K642710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6 SFP WITH LARGE LP. |
Part Details for MFR50SFREM-86K6
MFR50SFREM-86K6 CAD Models
MFR50SFREM-86K6 Part Data Attributes
|
MFR50SFREM-86K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFREM-86K6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFREM-86K6
This table gives cross-reference parts and alternative options found for MFR50SFREM-86K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFREM-86K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN50SFTEPN86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs MFN50SFTEPN86K6 |
MFN50SFTEAV86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs MFN50SFTEAV86K6 |
FMF50SFREAV86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs FMF50SFREAV86K6 |
MFN50SFRE52-86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs MFN50SFRE52-86K6 |
MFR50SFTEFT86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs MFR50SFTEFT86K6 |
MFR50SFRE48-86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs MFR50SFRE48-86K6 |
MFN50SFBEFKK86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs MFN50SFBEFKK86K6 |
MFR50SFTEPN86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs MFR50SFTEPN86K6 |
FMF50SFBEF86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs FMF50SFBEF86K6 |
MFN50SFBE52-86K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 86600ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFR50SFREM-86K6 vs MFN50SFBE52-86K6 |