MFR1WSFTEMR90K9 vs MFN1WSFBEMB90K9 feature comparison

MFR1WSFTEMR90K9 YAGEO Corporation

Buy Now Datasheet

MFN1WSFBEMB90K9 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Tubular Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.6 mm 0.55 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.3 mm 3.3 mm
Package Length 9 mm 9 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Box; Tape Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 90900 Ω 90900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1
Package Description Axial,

Compare MFR1WSFTEMR90K9 with alternatives

Compare MFN1WSFBEMB90K9 with alternatives