Datasheets
MFR1WSFTEMR90K9 by: YAGEO Corporation

Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for MFR1WSFTEMR90K9 by YAGEO Corporation

Overview of MFR1WSFTEMR90K9 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MFR1WSFTEMR90K9

MFR1WSFTEMR90K9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR1WSFTEMR90K9 Part Data Attributes

MFR1WSFTEMR90K9 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR1WSFTEMR90K9 YAGEO Corporation Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.6 mm
Lead Length 26 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 3.3 mm
Package Length 9 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Box; Tape
Rated Power Dissipation (P) 1 W
Resistance 90900 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 400 V

Alternate Parts for MFR1WSFTEMR90K9

This table gives cross-reference parts and alternative options found for MFR1WSFTEMR90K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTEMR90K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MFR1WSFREAV90K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, MFR1WSFTEMR90K9 vs MFR1WSFREAV90K9
MFR1WSFBEMB90K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, MFR1WSFTEMR90K9 vs MFR1WSFBEMB90K9
RMFS1WC9092F-52-BL Taitron Components Inc Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFR1WSFTEMR90K9 vs RMFS1WC9092F-52-BL
MFN1WSFBEM90K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, MFR1WSFTEMR90K9 vs MFN1WSFBEM90K9
FMF1WSFTEPN90K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, MFR1WSFTEMR90K9 vs FMF1WSFTEPN90K9
FMF1WSFTEAV90K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, MFR1WSFTEMR90K9 vs FMF1WSFTEAV90K9
MFN1WSFRE52-90K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, MFR1WSFTEMR90K9 vs MFN1WSFRE52-90K9
MFR1WSFREM90K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, MFR1WSFTEMR90K9 vs MFR1WSFREM90K9
RMFS1WC9092F-52-AR Taitron Components Inc Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED MFR1WSFTEMR90K9 vs RMFS1WC9092F-52-AR
FMF1WSFREFT90K9 YAGEO Corporation Check for Price Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, MFR1WSFTEMR90K9 vs FMF1WSFREFT90K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR1WSFTEMR90K9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR1WSFTEMR90K9 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR1WSFTEMR90K9 would you like to use for your alert(s)?
  • Please alert me when MFR1WSFTEMR90K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR1WSFTEMR90K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR1WSFTEMR90K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR1WSFTEMR90K9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR1WSFTEMR90K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR1WSFTEMR90K9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: