MFR100FRFMR681R
vs
FMF100FBFM681R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.8 mm
0.8 mm
Lead Length
35 mm
35 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.5 mm
4.5 mm
Package Length
11.5 mm
11.5 mm
Package Shape
TUBULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
TR
BULK
Rated Power Dissipation (P)
1 W
1 W
Resistance
681 Ω
681 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
500 V
500 V
Base Number Matches
1
1
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Rated Temperature
70 °C
Compare MFR100FRFMR681R with alternatives
Compare FMF100FBFM681R with alternatives