Part Details for FMF100FBFM681R by YAGEO Corporation
Overview of FMF100FBFM681R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF100FBFM681R
FMF100FBFM681R CAD Models
FMF100FBFM681R Part Data Attributes
|
FMF100FBFM681R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FBFM681R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FBFM681R
This table gives cross-reference parts and alternative options found for FMF100FBFM681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FBFM681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBF52-681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFM681R vs FMF100FBF52-681R |
FMF100FBFFK681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFM681R vs FMF100FBFFK681R |
MFR100FBF681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBFM681R vs MFR100FBF681R |
MFR100FRFMR681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFM681R vs MFR100FRFMR681R |
MFR100FBF52-681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFM681R vs MFR100FBF52-681R |
MFR100FTFMR681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFM681R vs MFR100FTFMR681R |
MFR100FRF52-681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBFM681R vs MFR100FRF52-681R |
MFR100FTF681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FBFM681R vs MFR100FTF681R |
MFN100FRFPN681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFM681R vs MFN100FRFPN681R |
MFR100FTFF681R | Fixed Resistor, Metal Film, 1W, 681ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FBFM681R vs MFR100FTFF681R |