MFP100CTDAV3K65 vs MFP100CRD52-3K65 feature comparison

MFP100CTDAV3K65 YAGEO Corporation

Buy Now Datasheet

MFP100CRD52-3K65 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e3 e3
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.5 mm 4.5 mm
Package Length 11.5 mm 11.5 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack TR, 12 INCH
Rated Power Dissipation (P) 1 W 1 W
Resistance 3650 Ω 3650 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 0.25% 0.25%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Description Axial,
HTS Code 8533.21.00.90
Additional Feature HIGH PRECISION
Lead Length 35 mm
Rated Temperature 70 °C
Reference Standard AEC-Q200

Compare MFP100CTDAV3K65 with alternatives

Compare MFP100CRD52-3K65 with alternatives