Part Details for MFP100CTDAV3K65 by YAGEO Corporation
Overview of MFP100CTDAV3K65 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP100CTDAV3K65
MFP100CTDAV3K65 CAD Models
MFP100CTDAV3K65 Part Data Attributes
|
MFP100CTDAV3K65
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100CTDAV3K65
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFP100CTDAV3K65
This table gives cross-reference parts and alternative options found for MFP100CTDAV3K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100CTDAV3K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100CTD-3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFR100CTD-3K65 |
MFR100CRD953K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFR100CRD953K65 |
MFR100CTD953K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFR100CTD953K65 |
MFP100CBD73-3K65 | Fixed Resistor, Metal Film, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFP100CBD73-3K65 |
MFP100CRD73-3K65 | Fixed Resistor, Metal Film, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFP100CRD73-3K65 |
MFP100CBD52-3K65 | Fixed Resistor, Metal Film, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFP100CBD52-3K65 |
MFP100CRDFT3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFP100CRDFT3K65 |
MFP100CTD52-3K65 | Fixed Resistor, Metal Film, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFP100CTD52-3K65 |
MFR100CRDMB3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFR100CRDMB3K65 |
MFR100CRDM3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDAV3K65 vs MFR100CRDM3K65 |