MFN25SFTEMT390K
vs
MFN25SFBEM390K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
Axial,
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e3
e3
Lead Diameter
0.45 mm
0.45 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.9 mm
1.9 mm
Package Length
3.4 mm
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
Bulk
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
390000 Ω
390000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Compare MFN25SFTEMT390K with alternatives
Compare MFN25SFBEM390K with alternatives