MFN25SFTEMT390K vs MFN25SFREMT390K feature comparison

MFN25SFTEMT390K YAGEO Corporation

Buy Now Datasheet

MFN25SFREMT390K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Package Description Axial, Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Lead Diameter 0.45 mm 0.45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.4 mm 3.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Ammo Pack TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 390000 Ω 390000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare MFN25SFTEMT390K with alternatives

Compare MFN25SFREMT390K with alternatives