MFMP9270-003-0H
vs
MFMP9286-003-80G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
STOCKO CONTACT GMBH & CO KG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LOCKING FEATURE OUTSIDE
LOCKING FEATURE FOR TABS
Body Breadth
0.941 inch
Body Depth
1.087 inch
Body Length
0.591 inch
0.591 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S0P3
S0P3
Contact Finish Mating
SN
SN
Contact Gender
FEMALE
FEMALE
Contact Material
BRONZE
BRONZE
Contact Resistance
5 mΩ
5 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
3000VAC V
3000VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
NATURAL
Insulator Material
POLYBUTYLENE TEREPHTHALATE
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING MECH
LOCKING MECH
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Current (Signal)
6 A
6 A
Reference Standard
UL,VDE
UL,VDE
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare MFMP9270-003-0H with alternatives
Compare MFMP9286-003-80G with alternatives