MFMP9270-003-0H vs MFMP9290-03-AA02-000 feature comparison

MFMP9270-003-0H Stocko Contact GmbH & Co Kg

Buy Now Datasheet

MFMP9290-03-AA02-000 Stocko Contact GmbH & Co Kg

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LOCKING FEATURE OUTSIDE
Body Breadth 0.941 inch 0.539 inch
Body Depth 1.087 inch 0.866 inch
Body Length 0.591 inch 0.591 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P3 S0P3
Contact Finish Mating SN SN
Contact Gender FEMALE FEMALE
Contact Material BRONZE BRONZE
Contact Resistance 5 mΩ 5 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 3000VAC V 3000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
Mixed Contacts YES YES
Mounting Option 1 LOCKING MECH LOCKING MECH
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Rated Current (Signal) 6 A 6 A
Reference Standard UL,VDE UL,VDE
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare MFMP9270-003-0H with alternatives

Compare MFMP9290-03-AA02-000 with alternatives