MFM8512J-15 vs M29F040B45K6E feature comparison

MFM8512J-15 Mosaic Semiconductor Inc

Buy Now Datasheet

M29F040B45K6E STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC STMICROELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 45 ns
Additional Feature BULK ERASE; AUTOMATIC WRITE
JESD-30 Code R-CDSO-J32 R-PQCC-J32
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position DUAL QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Rohs Code Yes
Part Package Code QFJ
Package Description LEAD FREE, PLASTIC, LCC-32
Pin Count 32
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2010-12-15
EFUP e
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Length 13.97 mm
Number of Sectors/Size 8
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Seated Height-Max 3.56 mm
Sector Size 64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Toggle Bit YES
Width 11.43 mm

Compare MFM8512J-15 with alternatives

Compare M29F040B45K6E with alternatives