MFBW1V2012-201-R vs CBW201209U201T feature comparison

MFBW1V2012-201-R Eaton Corporation

Buy Now Datasheet

CBW201209U201T Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 200 OHM Ω 200 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 2 A 2 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare MFBW1V2012-201-R with alternatives

Compare CBW201209U201T with alternatives