CBW201209U201T vs CBW201209U221B feature comparison

CBW201209U201T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CBW201209U221B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 200 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL Bulk
Rated Current 2 A 2 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Case Code 0805
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CBW201209U201T with alternatives

Compare CBW201209U221B with alternatives