MFBW1V2012-151-R vs BBPY00321611601Y00 feature comparison

MFBW1V2012-151-R Eaton Corporation

Buy Now Datasheet

BBPY00321611601Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 14 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 1.1 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 150 OHM Ω 600 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 2 A 2 A
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Samacsys Manufacturer Pulse Electronics

Compare MFBW1V2012-151-R with alternatives

Compare BBPY00321611601Y00 with alternatives