MFBW1V2012-121-R vs CTCB0805F-601P feature comparison

MFBW1V2012-121-R Eaton Corporation

Buy Now Datasheet

CTCB0805F-601P Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP CENTRAL TECHNOLOGIES
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 600 OHM Ω
Packing Method TR, 7 INCH TR
Rated Current 2 A 2 A
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description 0805
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0805
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MFBW1V2012-121-R with alternatives

Compare CTCB0805F-601P with alternatives