MFBW1V2012-121-R vs CBM201209U601 feature comparison

MFBW1V2012-121-R Eaton Corporation

Buy Now Datasheet

CBM201209U601 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 120 OHM Ω
Packing Method TR, 7 INCH
Rated Current 2 A
Width 1.2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare MFBW1V2012-121-R with alternatives

Compare CBM201209U601 with alternatives