MFBW1V2012-050-R vs SHH-1S2012-8R0JL feature comparison

MFBW1V2012-050-R Eaton Corporation

Buy Now Datasheet

SHH-1S2012-8R0JL Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP SUMIDA CORP
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.8 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 5 OHM Ω 8 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 3 A 3 A
Width 1.2 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare MFBW1V2012-050-R with alternatives

Compare SHH-1S2012-8R0JL with alternatives