MFBW1V2012-050-R vs MCP1206P101PB-T feature comparison

MFBW1V2012-050-R Eaton Corporation

Buy Now Datasheet

MCP1206P101PB-T AEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EATON CORP AEM INC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 1.1 mm
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 5 OHM Ω 100 OHM Ω
Packing Method TR, 7 INCH BULK
Rated Current 3 A 3 A
Width 1.2 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare MFBW1V2012-050-R with alternatives

Compare MCP1206P101PB-T with alternatives