MFBW1V1005-121-R vs BLM15AG221SN1D feature comparison

MFBW1V1005-121-R Eaton Corporation

Buy Now Datasheet

BLM15AG221SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 17 Weeks, 5 Days
DC Resistance-Max 0.25 Ω 0.29 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 120 OHM Ω 220 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 0.45 A 0.45 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature MONOLITHIC TYPE
Case Code 0402
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare MFBW1V1005-121-R with alternatives

Compare BLM15AG221SN1D with alternatives