BLM15AG221SN1D
vs
BBSY00100505101Y00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
PULSE ELECTRONICS CORP
Package Description
EIA STD PACKAGE SIZE 0402, 2 PIN
EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
17 Weeks, 5 Days
14 Weeks
Additional Feature
MONOLITHIC TYPE
Case Code
0402
Construction
Chip Bead
DC Resistance-Max
0.29 Ω
0.25 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
Length
1 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
2
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
220 OHM Ω
100 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 7 INCH
Rated Current
0.45 A
0.5 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
0.5 mm
0.5 mm
Base Number Matches
1
4
Compare BLM15AG221SN1D with alternatives