MFBA2V2012-601-R vs CZP2AFTTE201K feature comparison

MFBA2V2012-601-R Eaton Corporation

Buy Now Datasheet

CZP2AFTTE201K KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP KOA SPEER ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
DC Resistance-Max 0.2 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 200 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 1 A 1 A
Screening Level AEC-Q200
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MFBA2V2012-601-R with alternatives

Compare CZP2AFTTE201K with alternatives