CZP2AFTTE201K
vs
03024-015P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
AEM INC
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.15 Ω
0.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.9 mm
0.9 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
200 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
BULK
Rated Current
1 A
1 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Additional Feature
TAPE AND REEL ALSO AVAILABLE; TERMINAL FINISH GOLD ALSO AVAILABLE
Compare CZP2AFTTE201K with alternatives
Compare 03024-015P with alternatives