MFBA2V1608-151-R
vs
NCB-H0603R101TR200F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
NIC COMPONENTS CORP
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
20 Weeks
DC Resistance-Max
0.1 Ω
0.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
150 OHM Ω
100 OHM Ω
Packing Method
TR, 7 INCH
TR, EMBOSSED, PLASTIC, 7 INCH
Rated Current
2 A
2 A
Screening Level
AEC-Q200
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare MFBA2V1608-151-R with alternatives
Compare NCB-H0603R101TR200F with alternatives