MFBA2V1608-151-R vs FB03YTYH221 feature comparison

MFBA2V1608-151-R Eaton Corporation

Buy Now Datasheet

FB03YTYH221 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP STACKPOLE ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 16 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 150 OHM Ω 220 OHM Ω
Packing Method TR, 7 INCH PAPER, TAPE
Rated Current 2 A 2 A
Screening Level AEC-Q200
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare MFBA2V1608-151-R with alternatives

Compare FB03YTYH221 with alternatives