FB03YTYH221 vs VPB160808T-601Y-N feature comparison

FB03YTYH221 SEI Stackpole Electronics Inc

Buy Now Datasheet

VPB160808T-601Y-N Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer STACKPOLE ELECTRONICS INC CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 17 Weeks
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 600 OHM Ω
Packing Method PAPER, TAPE TR, 7 INCH
Rated Current 2 A 2 A
Terminal Finish MATTE TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare FB03YTYH221 with alternatives

Compare VPB160808T-601Y-N with alternatives