MF25301K vs MF0W4FF3013B00 feature comparison

MF25301K SPC Multicomp

Buy Now Datasheet

MF0W4FF3013B00 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
Construction Epoxy Coating Tubular
Lead Diameter 0.54 mm 0.54 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.8 mm 6.8 mm
Package Style Axial Axial
Packing Method Box BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 301000 Ω 301000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL LEADED
Additional Feature PRECISION
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare MF25301K with alternatives

Compare MF0W4FF3013B00 with alternatives