MF0W4FF3013B00
vs
MCMF0W4FF3013A50
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
MULTICOMP PRO
Package Description
AXIAL LEADED
AXIAL LEADED
Reach Compliance Code
compliant
unknown
Additional Feature
PRECISION
Construction
Tubular
Tubular
Lead Diameter
0.54 mm
0.54 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.5 mm
2.5 mm
Package Length
6.8 mm
3.5 mm
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
301000 Ω
301000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Samacsys Manufacturer
Multicomp Pro
Compare MF0W4FF3013B00 with alternatives
Compare MCMF0W4FF3013A50 with alternatives