MF2410F0.800TM
vs
0034.6914
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AEM INC
SCHURTER AG
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
AEM
SCHURTER
Body Breadth
2.49 mm
Body Height
2.16 mm
8.5 mm
Body Length or Diameter
6.1 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2410
JESD-609 Code
e3
e3
Joule Integral-Nom
1 J
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
TR, 7 INCH
BAG
Pre-arcing Time-Min
1 ms
20 ms
Rated Breaking Capacity
100 A
100 A
Rated Current
0.8 A
0.8 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CQC; CUL; IEC; KC; PSE; UL; VDE
CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE
Surface Mount
YES
NO
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN
Terminal Shape
WRAPAROUND
PIN WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
9 Weeks
Blow Characteristic
TIME LAG
Compare MF2410F0.800TM with alternatives
Compare 0034.6914 with alternatives