Part Details for MF2410F0.800TM by AEM Inc
Overview of MF2410F0.800TM by AEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for MF2410F0.800TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7600
|
Newark | Fuse, Fast Acting, 0.8A, 250Vac, 2410 Rohs Compliant: Yes |Aem MF2410F0.800TM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1250 |
|
$0.2130 / $0.5130 | Buy Now |
DISTI #
MF2410F0.800TM
|
Avnet Americas | AirMatrix--, 2410, 0.80A, 250VAC - Tape and Reel (Alt: MF2410F0.800TM) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0727 / $0.1101 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0792 / $0.1183 | Buy Now |
|
Karl Kruse GmbH & Co KG | Airmatrix fuse SMD 2410 0.8A 250Vac | 54000 |
|
RFQ | |
DISTI #
MF2410F0.800TM
|
Avnet Abacus | AirMatrix--, 2410, 0.80A, 250VAC - Tape and Reel (Alt: MF2410F0.800TM) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MF2410F0.800TM
MF2410F0.800TM CAD Models
MF2410F0.800TM Part Data Attributes
|
MF2410F0.800TM
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
MF2410F0.800TM
AEM Inc
Electric Fuse, 0.8A, 250VAC, 100A (IR), Surface Mount, 2410,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
Body Breadth | 2.49 mm | |
Body Height | 2.16 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC; CUL; IEC; KC; PSE; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MF2410F0.800TM
This table gives cross-reference parts and alternative options found for MF2410F0.800TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF2410F0.800TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF-2410SP080W-2 | Fixed Resistor - Fusible, 0.109ohm, Surface Mount, 2410, CHIP | Bourns Inc | MF2410F0.800TM vs SF-2410SP080W-2 |
MI5TT25V0,8 | Electric Fuse, Slow Blow, 0.8A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | MF2410F0.800TM vs MI5TT25V0,8 |
0034.3774.G | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MF2410F0.800TM vs 0034.3774.G |
213.8 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 100A (IR), Inline/holder, | Littelfuse Inc | MF2410F0.800TM vs 213.8 |
34.6944 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | MF2410F0.800TM vs 34.6944 |
34.6974 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | MF2410F0.800TM vs 34.6974 |
34.6914 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | MF2410F0.800TM vs 34.6914 |
CFB0520F/800 | Electric Fuse, Very Fast Blow, 0.8A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | CamdenBoss Ltd | MF2410F0.800TM vs CFB0520F/800 |
0664.800MALL | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | MF2410F0.800TM vs 0664.800MALL |
0034.6914 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | MF2410F0.800TM vs 0034.6914 |