MF10CN+ vs MF10CCN/NOPB feature comparison

MF10CN+ Rochester Electronics LLC

Buy Now Datasheet

MF10CCN/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-20 PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code unknown compliant
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3 e3
Length 26.16 mm 26.075 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Poles and Zeros 2 AND 0 2 AND 0
Qualification Status COMMERCIAL Not Qualified
Response UNIVERSAL UNIVERSAL
Seated Height-Max 4.572 mm 5.08 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transfer Characteristics RESISTOR PROGRAMMABLE BUTTERWORTH/BESSEL/CHEBYSHEV
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAUER FILTER CONFIGURATION CAN ALSO BE FORMED
Center or Cutoff Freq Rng-Max 20 kHz
Center or Cutoff Freq Rng-Min 0.0002 kHz
Neg Supply Voltage-Max (Vsup) -7 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Order 2ND
Package Equivalence Code DIP20,.3
Supply Voltage-Max (Vsup) 7 V
Supply Voltage-Min (Vsup) 4.5 V
Technology CMOS

Compare MF10CCN/NOPB with alternatives