MF10CCN/NOPB
vs
LTC1060MJ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, DIP-20
DIP, DIP20,.3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
Additional Feature
CAUER FILTER CONFIGURATION CAN ALSO BE FORMED
Center or Cutoff Freq Rng-Max
20 kHz
Center or Cutoff Freq Rng-Min
0.0002 kHz
JESD-30 Code
R-PDIP-T20
R-XDIP-T20
JESD-609 Code
e3
Length
26.075 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-7 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
2
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Order
2ND
2ND
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Poles and Zeros
2 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
UNIVERSAL
UNIVERSAL
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
7 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Transfer Characteristics
BUTTERWORTH/BESSEL/CHEBYSHEV
BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV
Width
7.62 mm
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
20
Supply Current-Max (Isup)
12 mA
Compare MF10CCN/NOPB with alternatives
Compare LTC1060MJ with alternatives