MF1/4DCM5230F
vs
MF1/4DLT26A5230F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e2
e0
Lead Diameter
0.6 mm
0.6 mm
Lead Length
30 mm
30 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
MIL-R-10509
MIL-R-10509
Resistance
523 Ω
523 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN COPPER
Tin/Lead (Sn/Pb)
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Packing Method
Ammo Pack
Series
MF1/4(100PPM,F TOL)
Compare MF1/4DCM5230F with alternatives
Compare MF1/4DLT26A5230F with alternatives