MF1/4DCM5230F vs MF1/4DLVTP5230F feature comparison

MF1/4DCM5230F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DLVTP5230F KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
compliant not_compliant
EAR99 EAR99
Cylindrical Cylindrical
e2 e0
0.6 mm 0.6 mm
30 mm 30 mm
2 2
155 °C 155 °C
-55 °C -55 °C
2.3 mm 2.3 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
0.25 W 0.25 W
MIL-R-10509 MIL-R-10509
523 Ω 523 Ω
FIXED RESISTOR FIXED RESISTOR
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
TIN COPPER Tin/Lead (Sn/Pb)
1% 1%
250 V 250 V
1 1
TR

Compare MF1/4DCM5230F with alternatives

Compare MF1/4DLVTP5230F with alternatives