MF1/4DCM12.5R1271F vs MF1/4DLT26A1271F feature comparison

MF1/4DCM12.5R1271F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DLT26A1271F KOA Speer Electronics Inc

Buy Now Datasheet
Yes
Yes No
Active Not Recommended
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
AXIAL LEADED
compliant not_compliant
EAR99 EAR99
8533.21.00.90
SEMI-PRECISION, STANDARD: MIL-R-22684
Tubular Cylindrical
e2 e0
0.6 mm 0.6 mm
28 mm 30 mm
THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.3 mm 2.3 mm
6.3 mm 6.3 mm
Axial Axial
BULK Ammo Pack
0.25 W 0.25 W
70 °C
AEC-Q200 MIL-R-10509
1270 Ω 1270 Ω
FIXED RESISTOR FIXED RESISTOR
NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
TIN COPPER Tin/Lead (Sn/Pb)
WIRE
1% 1%
250 V 250 V
1 1
CYLINDRICAL PACKAGE
MF1/4(100PPM,F TOL)

Compare MF1/4DCM12.5R1271F with alternatives

Compare MF1/4DLT26A1271F with alternatives