MF1/4DCM12.5R1271F vs MF1/4DCVTPA1271F feature comparison

MF1/4DCM12.5R1271F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DCVTPA1271F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
AXIAL LEADED AXIAL LEADED
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
SEMI-PRECISION, STANDARD: MIL-R-22684 SEMI-PRECISION, STANDARD: MIL-R-22684
Tubular Tubular
e2 e2
0.6 mm 0.6 mm
28 mm 28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.3 mm 2.3 mm
6.3 mm 6.3 mm
Axial Axial
BULK AMMO PACK
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
1270 Ω 1270 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
TIN COPPER TIN COPPER
WIRE WIRE
1% 1%
250 V 250 V
1 1

Compare MF1/4DCM12.5R1271F with alternatives

Compare MF1/4DCVTPA1271F with alternatives