MF1/4DC5230F
vs
MF1/4DCVTPA5230F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA CORP
KOA SPEER ELECTRONICS INC
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Total Weight
215
Category CO2 Kg
3.5
CO2
752.5
Compliance Temperature Grade
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1313-99-1, 13463-67-7, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Qualifications
AEC-Q200
Additional Feature
IEC60115-1
SEMI-PRECISION, STANDARD: MIL-R-22684
Construction
Tubular
Tubular
JESD-609 Code
e2
e2
Lead Diameter
0.6 mm
0.6 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
BULK
AMMO PACK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
523 Ω
523 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare MF1/4DC5230F with alternatives
Compare MF1/4DCVTPA5230F with alternatives