Part Details for MF1/4DC5230F by KOA Corporation
Overview of MF1/4DC5230F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF1/4DC5230F
MF1/4DC5230F CAD Models
MF1/4DC5230F Part Data Attributes
|
MF1/4DC5230F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
MF1/4DC5230F
KOA Corporation
RES,AXIAL,METAL FILM,523 OHMS,250WV,1% +/-TOL,-100,100PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | IEC60115-1 | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF1/4DC5230F
This table gives cross-reference parts and alternative options found for MF1/4DC5230F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF1/4DC5230F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF1/4DLVT5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DC5230F vs MF1/4DLVT5230F |
MF1/4DCM5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DC5230F vs MF1/4DCM5230F |
MF1/4DLVTE5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DC5230F vs MF1/4DLVTE5230F |
MF1/4DLT52R5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MF1/4DC5230F vs MF1/4DLT52R5230F |
MF1/4DCT52A5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/4DC5230F vs MF1/4DCT52A5230F |
MF1/4DCVT5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DC5230F vs MF1/4DCVT5230F |
MF1/4DLVTP5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DC5230F vs MF1/4DLVTP5230F |
MF1/4DLT52A5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DC5230F vs MF1/4DLT52A5230F |
MF1/4DC5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | MF1/4DC5230F vs MF1/4DC5230F |
MF1/4DCVTEA5230F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 523ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MF1/4DC5230F vs MF1/4DCVTEA5230F |